Part Details for MSCMMX6QZCK08AB by NXP Semiconductors
Overview of MSCMMX6QZCK08AB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCMMX6QZCK08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSCMMX6QZCK08AB
|
Avnet Americas | MPU I.MX6 RISC 32-Bit 800MHz 1V/1.1V/1.2V/1.3V/1.5V/1.8V/3V 500-Pin POP-FCBGA Tray - Trays (Alt: MSCMMX6QZCK08AB) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Tray | 0 |
|
RFQ | |
DISTI #
MSCMMX6QZCK08AB
|
Avnet Silica | (Alt: MSCMMX6QZCK08AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MSCMMX6QZCK08AB
MSCMMX6QZCK08AB CAD Models
MSCMMX6QZCK08AB Part Data Attributes
|
MSCMMX6QZCK08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSCMMX6QZCK08AB
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |