Part Details for MSCM20AM058G by Microchip Technology Inc
Overview of MSCM20AM058G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCM20AM058G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6508
|
Newark | Pm-Mosfet-Fredfet-5-Lp8 Lp8 Box Rohs Compliant: Yes |Microchip MSCM20AM058G RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.4800 / $420.8700 | Buy Now |
DISTI #
150-MSCM20AM058G-ND
|
DigiKey | MOSFET 2N-CH 200V 280A LP8 Min Qty: 1 Lead time: 31 Weeks Container: Box |
3 In Stock |
|
$420.8700 | Buy Now |
DISTI #
MSCM20AM058G
|
Avnet Americas | Transistor MOSFET Array Dual 200V 280 Screw Mount - Boxed Product (Development Kits) (Alt: MSCM20AM058G) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Box | 0 |
|
$233.8111 / $420.8700 | Buy Now |
DISTI #
494-MSCM20AM058G
|
Mouser Electronics | MOSFET Modules PM-MOSFET-FREDFET-5-LP8 RoHS: Compliant | 0 |
|
$420.8700 | Order Now |
DISTI #
MSCM20AM058G
|
Microchip Technology Inc | CC5024, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$185.1800 / $420.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$292.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$288.7100 / $420.8600 | Buy Now |
|
NAC | DOR CC5024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$256.6200 / $300.6100 | Buy Now |
DISTI #
MSCM20AM058G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$276.9500 / $284.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$288.7100 / $420.8600 | Buy Now |
Part Details for MSCM20AM058G
MSCM20AM058G CAD Models
MSCM20AM058G Part Data Attributes
|
MSCM20AM058G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCM20AM058G
Microchip Technology Inc
Power Field-Effect Transistor, 350A I(D), 200V, 0.005ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 350 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.1 pF | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1670 W | |
Pulsed Drain Current-Max (IDM) | 1500 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1600 ns | |
Turn-on Time-Max (ton) | 850 ns |