MSCH-5750C-470K
MagLayers Scientific-Technics Co Ltd
Description: General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 2220, CHIP, 2220, LEAD FREE

Overview of MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd

MSCH-5750C-470K
MagLayers Scientific-Technics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2220
DC Resistance
0.56 Ω
Inductance-Nom (L)
47 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
60 °C
Rated Current-Max
0.8 A
Self Resonance Frequency
10 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. MSCH-5750C-470K
    MagLayers Scientific-Technics Co Ltd
    General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 2220, CHIP, 2220, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd

Select Manufacturer
Which Manufacturer of MSCH-5750C-470K would you like to use for your alert(s)?
  • Please alert me when MSCH-5750C-470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSCH-5750C-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSCH-5750C-470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSCH-5750C-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSCH-5750C-470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSCH-5750C-470K by MagLayers Scientific-Technics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: