Part Details for MSCGLQ75DDU120CTBL3NG by Microchip Technology Inc
Results Overview of MSCGLQ75DDU120CTBL3NG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCGLQ75DDU120CTBL3NG Information
MSCGLQ75DDU120CTBL3NG by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSCGLQ75DDU120CTBL3NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2678
|
Newark | Pm-Igbt-Sbd-Bl3 Rohs Compliant: Yes |Microchip MSCGLQ75DDU120CTBL3NG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.7600 / $321.4900 | Buy Now |
DISTI #
150-MSCGLQ75DDU120CTBL3NG-ND
|
DigiKey | PM-IGBT-SBD-BL3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$229.6400 | Buy Now |
DISTI #
579-M75DDU120CTBL3NG
|
Mouser Electronics | IGBT Modules PM-IGBT-SBD-BL3 RoHS: Compliant | 4 |
|
$229.6400 / $321.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$248.2600 / $260.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.8000 / $248.2600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$224.0400 / $262.4400 | Buy Now |
DISTI #
MSCGLQ75DDU120C
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 3 | 0 |
|
$241.7900 / $248.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$226.8000 / $248.2600 | Buy Now |
Part Details for MSCGLQ75DDU120CTBL3NG
MSCGLQ75DDU120CTBL3NG CAD Models
MSCGLQ75DDU120CTBL3NG Part Data Attributes
|
MSCGLQ75DDU120CTBL3NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCGLQ75DDU120CTBL3NG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 160A I(C), 1200V V(BR)CES, N-Channel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 2 BANKS, COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 414 ns | |
Turn-on Time-Nom (ton) | 79 ns | |
VCEsat-Max | 2.4 V |