Part Details for MSCDRI-6D38-3R3M by Pulse Electronics Corporation
Overview of MSCDRI-6D38-3R3M by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for MSCDRI-6D38-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSCDRI-6D38-3R3M
|
Avnet Asia | Power Inductor (SMD), 3.3 uH, ? 20%, 3.5 A, Shielded, 6.7mm x 6.7mm x 4mm (Alt: MSCDRI-6D38-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2865 / $0.3228 | Buy Now |