Part Details for MSCDC200KK170D1PAG by Microchip Technology Inc
Overview of MSCDC200KK170D1PAG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCDC200KK170D1PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6483
|
Newark | Pm-Diode-Sic-Sbd-D1P D1P Rohs Compliant: Yes |Microchip MSCDC200KK170D1PAG Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.2000 / $464.5300 | Buy Now |
DISTI #
150-MSCDC200KK170D1PAG-ND
|
DigiKey | DIODE MOD SIC SCHOT 1700V D1P Min Qty: 3 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$464.5333 | Buy Now |
DISTI #
MSCDC200KK170D1PAG
|
Avnet Americas | Diode Power Module Dual Common Cathode 1700V 200A Screw Mount - Bulk (Alt: MSCDC200KK170D1PAG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$279.0000 / $464.5300 | Buy Now |
DISTI #
494-200KK170D1PAG
|
Mouser Electronics | Discrete Semiconductor Modules CC7144 RoHS: Compliant | 0 |
|
$464.5300 | Order Now |
DISTI #
MSCDC200KK170D1PAG
|
Microchip Technology Inc | CC7144, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$231.0200 / $464.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$348.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$308.2500 / $334.3600 | Buy Now | |
DISTI #
MSCDC200KK170D1PAG
|
Avnet Americas | Diode Power Module Dual Common Cathode 1700V 200A Screw Mount - Bulk (Alt: MSCDC200KK170D1PAG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$279.0000 / $464.5300 | Buy Now |
DISTI #
MSCDC200KK170D1PAG
|
TME | Module: diode, double,common cathode, 1.7kV, 200A, D1P, screw, SiC Min Qty: 1 | 0 |
|
$516.0100 / $650.1700 | RFQ |
|
NAC | CC7144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$306.2200 / $358.7100 | Buy Now |
Part Details for MSCDC200KK170D1PAG
MSCDC200KK170D1PAG CAD Models
MSCDC200KK170D1PAG Part Data Attributes:
|
MSCDC200KK170D1PAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC200KK170D1PAG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 1700V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |