Part Details for MSCDC200H70AG by Microchip Technology Inc
Overview of MSCDC200H70AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MSCDC200H70AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6481
|
Newark | Pm-Diode-Sic-Sbd-Sp6C Sp6C Rohs Compliant: Yes |Microchip MSCDC200H70AG Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0100 / $362.7300 | Buy Now |
DISTI #
150-MSCDC200H70AG-ND
|
DigiKey | PM-DIODE-SIC-SBD-SP6C Min Qty: 1 Lead time: 23 Weeks Container: Tube |
5 In Stock |
|
$362.7300 | Buy Now |
DISTI #
MSCDC200H70AG
|
Avnet Americas | Diode Full Bridge Power Module 700V 200A Screw Mount - Bulk (Alt: MSCDC200H70AG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$230.3000 / $362.7300 | Buy Now |
DISTI #
494-MSCDC200H70AG
|
Mouser Electronics | Discrete Semiconductor Modules CC6281 RoHS: Compliant | 0 |
|
$362.7300 | Order Now |
DISTI #
MSCDC200H70AG
|
Microchip Technology Inc | CC6281, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$182.4000 / $362.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$287.8800 | Buy Now |
|
Onlinecomponents.com | 7 Factory Stock |
|
$250.6300 / $283.7400 | Buy Now | |
DISTI #
MSCDC200H70AG
|
Avnet Americas | Diode Full Bridge Power Module 700V 200A Screw Mount - Bulk (Alt: MSCDC200H70AG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$230.3000 / $362.7300 | Buy Now |
DISTI #
MSCDC200H70AG
|
TME | Bridge rectifier: single-phase, Urmax: 1.7kV, If: 200A, screw, SP6 Min Qty: 1 | 0 |
|
$425.9400 / $536.6800 | RFQ |
|
NAC | CC6281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$252.7700 / $296.1000 | Buy Now |
Part Details for MSCDC200H70AG
MSCDC200H70AG CAD Models
MSCDC200H70AG Part Data Attributes:
|
MSCDC200H70AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC200H70AG
Microchip Technology Inc
Bridge Rectifier Diode, Schottky, 1 Phase, 200A, 1700V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MSCDC200H70AG
This table gives cross-reference parts and alternative options found for MSCDC200H70AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCDC200H70AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCDC200H170AG | Bridge Rectifier Diode, Schottky, 1 Phase, 200A, 1700V V(RRM), Silicon Carbide | Microchip Technology Inc | MSCDC200H70AG vs MSCDC200H170AG |