Part Details for MSCDC150KK120D1PAG by Microchip Technology Inc
Overview of MSCDC150KK120D1PAG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCDC150KK120D1PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6473
|
Newark | Pm-Diode-Sic-Sbd-D1P D1P Rohs Compliant: Yes |Microchip MSCDC150KK120D1PAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 / $199.9800 | Buy Now |
DISTI #
150-MSCDC150KK120D1PAG-ND
|
DigiKey | DIODE MOD SIC SCHOT 1200V D1P Min Qty: 1 Lead time: 23 Weeks Container: Box |
19 In Stock |
|
$199.9800 | Buy Now |
DISTI #
MSCDC150KK120D1PAG
|
Avnet Americas | Diode Power Module Dual Common Cathode 1200V 150A Screw Mount - Bulk (Alt: MSCDC150KK120D1PAG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1111 / $199.9800 | Buy Now |
DISTI #
494-CDC150KK120D1PAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-DIODE-SIC-SBD-D1P RoHS: Compliant | 0 |
|
$199.9800 | Order Now |
DISTI #
MSCDC150KK120D1PAG
|
Microchip Technology Inc | CC7137, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$99.4400 / $199.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$150.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$128.4800 / $135.1200 | Buy Now | |
DISTI #
MSCDC150KK120D1PAG
|
TME | Module: diode, double,common cathode, 1.2kV, 150A, D1P, screw, SiC Min Qty: 1 | 0 |
|
$222.1500 / $279.9000 | RFQ |
|
NAC | CC7137 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$131.8300 / $154.4300 | Buy Now |
|
Master Electronics | 0 |
|
$128.4800 / $135.1200 | Buy Now |
Part Details for MSCDC150KK120D1PAG
MSCDC150KK120D1PAG CAD Models
MSCDC150KK120D1PAG Part Data Attributes:
|
MSCDC150KK120D1PAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC150KK120D1PAG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 1200V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |