MSCD102
Description: Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),

Overview of MSCD102 by Zowie Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MSCD102 by Zowie Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSCD102 by Zowie Technology Corp

MSCD102
Zowie Technology Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ZOWIE TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Want to compare parts?
  1. MSCD102
    Zowie Technology Corp
    Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSCD102 by Zowie Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSCD102 by Zowie Technology Corp

  • Please alert me when MSCD102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSCD102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSCD102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSCD102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSCD102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSCD102 by Zowie Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: