Part Details for MSCD052 by Zowie Technology Corp
Overview of MSCD052 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MSCD052
MSCD052 CAD Models
MSCD052 Part Data Attributes:
|
MSCD052
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
MSCD052
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for MSCD052
This table gives cross-reference parts and alternative options found for MSCD052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCD052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFSH05-20LPBFREE | Rectifier Diode, | Central Semiconductor Corp | MSCD052 vs CFSH05-20LPBFREE |
CFSH05-20LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MSCD052 vs CFSH05-20LTIN/LEAD |