Part Details for MSCC2SA-24RK-G by Mini-Systems Inc (MSI)
Overview of MSCC2SA-24RK-G by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSCC2SA-24RK-G
MSCC2SA-24RK-G CAD Models
MSCC2SA-24RK-G Part Data Attributes
|
MSCC2SA-24RK-G
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSCC2SA-24RK-G
Mini-Systems Inc (MSI)
Film Capacitor, 10% +Tol, 10% -Tol, 0.000027uF, Surface Mount, 0202, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000027 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e4 | |
Manufacturer Series | MSCC-2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE |