Part Details for MSCBS-8-01 by Essentra Components
Results Overview of MSCBS-8-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCBS-8-01 Information
MSCBS-8-01 by Essentra Components is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSCBS-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6228
|
Newark | Pcb Spacer Support, Nylon 6.6, 12.7Mm, Pcb Support Type:Studded Lock-In Support, Pcb Support Mater... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 686 |
|
$1.6000 | Buy Now |
DISTI #
144-MSCBS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Mtrc,Nat,1/2 in Spc RoHS: Compliant | 0 |
|
$0.2380 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2380 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Screw Support - M4 - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2061 / $0.3421 | Buy Now |
DISTI #
RICMSCBS-8-01
|
DB Roberts | CB SptThrd MLMtrcNat1/2 in Spc | 0 |
|
RFQ |
Part Details for MSCBS-8-01
MSCBS-8-01 CAD Models
MSCBS-8-01 Part Data Attributes
|
MSCBS-8-01
Essentra Components
Buy Now
|
Compare Parts:
MSCBS-8-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |