Part Details for MSC82307 by STMicroelectronics
Overview of MSC82307 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Part Details for MSC82307
MSC82307 CAD Models
MSC82307 Part Data Attributes
|
MSC82307
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC82307
STMicroelectronics
S BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 INCH, HERMETIC SEALED, S010, STRIPAC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 21.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MSC82307
This table gives cross-reference parts and alternative options found for MSC82307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC82307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRW2307 | S BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MSC82307 vs MRW2307 |
ASI2307 | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | MSC82307 vs ASI2307 |