Part Details for MSC8157ETAG1000A by NXP Semiconductors
Overview of MSC8157ETAG1000A by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8157ETAG1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DSP 6X 1GHZ SC3850 783FCBGA | 3610 |
|
RFQ | |
DISTI #
4376677
|
Farnell | DIGITAL SIGNAL PROCESSORS IC'S RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 5 |
|
$357.7308 | Buy Now |
|
Flip Electronics | Stock, ship today | 1476 |
|
$125.2000 | RFQ |
Part Details for MSC8157ETAG1000A
MSC8157ETAG1000A CAD Models
MSC8157ETAG1000A Part Data Attributes:
|
MSC8157ETAG1000A
NXP Semiconductors
Buy Now
|
Compare Parts:
MSC8157ETAG1000A
NXP Semiconductors
OTHER DSP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Bit Size | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |