Part Details for MSC8157ETAG1000A by Freescale Semiconductor
Overview of MSC8157ETAG1000A by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8157ETAG1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC8157ETAG1000A-600055-ND
|
DigiKey | SIX-CORE DIGITAL SIGNAL PROCESSO Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$243.1500 | Buy Now |
|
Rochester Electronics | Six-Core Digital Signal Processor With Security RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
RFQ |
Part Details for MSC8157ETAG1000A
MSC8157ETAG1000A CAD Models
MSC8157ETAG1000A Part Data Attributes
|
MSC8157ETAG1000A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8157ETAG1000A
Freescale Semiconductor
StarCore DSP, 6x 1GHz SC3850 cores, MAPLE-B2 accelerator, DDR2/3, SRIO, PCIe, CIPRI, SEC, -40-105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |