Part Details for MSC8151SVT1000B by Freescale Semiconductor
Overview of MSC8151SVT1000B by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8151SVT1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MSC8151 - StarCore DSP, 32-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$104.5500 / $123.0000 | Buy Now |
Part Details for MSC8151SVT1000B
MSC8151SVT1000B CAD Models
MSC8151SVT1000B Part Data Attributes:
|
MSC8151SVT1000B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8151SVT1000B
Freescale Semiconductor
0-BIT, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |