Part Details for MSC81450M by Microwave Semiconductor
Overview of MSC81450M by Microwave Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSC81450M
MSC81450M CAD Models
MSC81450M Part Data Attributes
|
MSC81450M
Microwave Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC81450M
Microwave Semiconductor
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 28 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 910 W | |
Surface Mount | YES |