Part Details for MSC8144SVT1000A by Freescale Semiconductor
Overview of MSC8144SVT1000A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC8144SVT1000A
MSC8144SVT1000A CAD Models
MSC8144SVT1000A Part Data Attributes:
|
MSC8144SVT1000A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8144SVT1000A
Freescale Semiconductor
133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA783,28X28,40 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.176 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for MSC8144SVT1000A
This table gives cross-reference parts and alternative options found for MSC8144SVT1000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8144SVT1000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC8144EVT1000A | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144EVT1000A |
MSC8144TVT800B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144TVT800B |
MSC8144EVT1000B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144EVT1000B |
MSC8144ESVT800A | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144ESVT800A |
MSC8144ETVT800B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144ETVT800B |
MSC8144VT800A | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144VT800A |
MSC8144VT800B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144VT800B |
MSC8144ESVT800B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144ESVT800B |
MSC8144EVT800B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144EVT800B |
MSC8144EVT800A | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000A vs MSC8144EVT800A |