Part Details for MSC8144EC by Freescale Semiconductor
Overview of MSC8144EC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC8144EC
MSC8144EC CAD Models
MSC8144EC Part Data Attributes:
|
MSC8144EC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8144EC
Freescale Semiconductor
0-BIT, 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, PLASTIC, FCBGA-783
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.215 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |