Part Details for MSC81402 by STMicroelectronics
Overview of MSC81402 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC81402
MSC81402 CAD Models
MSC81402 Part Data Attributes:
|
MSC81402
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC81402
STMicroelectronics
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 0.250 INCH, HERMETIC SEALED, METAL CERAMIC, S010, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.23 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MSC81402
This table gives cross-reference parts and alternative options found for MSC81402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC81402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASI2302 | RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, S Band, Silicon, NPN, 0.230 INCH, 2L, FM-2 | Advanced Semiconductor Inc | MSC81402 vs ASI2302 |
MRW3001 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSC81402 vs MRW3001 |
MRW3001F | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSC81402 vs MRW3001F |
ASI3001 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | MSC81402 vs ASI3001 |
MRW3001F | RF Small Signal Bipolar Transistor, 1-Element, S Band, Silicon, NPN | Motorola Semiconductor Products | MSC81402 vs MRW3001F |