Part Details for MSC81250M by STMicroelectronics
Overview of MSC81250M by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC81250M
MSC81250M CAD Models
MSC81250M Part Data Attributes:
|
MSC81250M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC81250M
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, S-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 17.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 600 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MSC81250M
This table gives cross-reference parts and alternative options found for MSC81250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC81250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1250M | RF Power Bipolar Transistor, Silicon, NPN, S042 | Microsemi Corporation | MSC81250M vs MSC1250M |
MSC81250M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | MSC81250M vs MSC81250M |