Part Details for MSC8113TMP3600V by NXP Semiconductors
Overview of MSC8113TMP3600V by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC8113TMP3600V
MSC8113TMP3600V CAD Models
MSC8113TMP3600V Part Data Attributes
|
MSC8113TMP3600V
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSC8113TMP3600V
NXP Semiconductors
Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B431 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 15 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 431 | |
Number of Timers | 32 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA431,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
RAM (words) | 1470464 | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |