Part Details for MSC8103M1100F by Freescale Semiconductor
Results Overview of MSC8103M1100F by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC8103M1100F Information
MSC8103M1100F by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSC8103M1100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC8103M1100F-ND
|
DigiKey | DSP, 16 BIT SIZE, 64-EXT BIT, 68 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4320 In Stock |
|
$109.7100 | Buy Now |
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 68.75MHz PBGA332 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4320 |
|
$89.6700 / $105.4900 | Buy Now |
Part Details for MSC8103M1100F
MSC8103M1100F CAD Models
MSC8103M1100F Part Data Attributes
|
MSC8103M1100F
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8103M1100F
Freescale Semiconductor
IC,DSP,16-BIT,BGA,332PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, FLIP-CHIP, PLASTIC, BGA-332 | |
Pin Count | 332 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 68.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B332 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 332 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for MSC8103M1100F
This table gives cross-reference parts and alternative options found for MSC8103M1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8103M1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC8103M1100F | Motorola Mobility LLC | Check for Price | 64-BIT, 68.75MHz, OTHER DSP, PBGA332, 17 X 17 MM, FLIP-CHIP, PLASTIC, BGA-332 | MSC8103M1100F vs MSC8103M1100F |
MSC8103VT1100F | Freescale Semiconductor | Check for Price | 64-BIT, 68.75MHz, OTHER DSP, PBGA332, 17 X 17 MM, FLIP-CHIP, PLASTIC, BGA-332 | MSC8103M1100F vs MSC8103VT1100F |