Part Details for MSC8101VT1500F by Freescale Semiconductor
Overview of MSC8101VT1500F by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8101VT1500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NETWORKING DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 75MHz, CMOS, PBGA332 RoHS: Compliant | Europe - 1080 |
|
RFQ |
Part Details for MSC8101VT1500F
MSC8101VT1500F CAD Models
MSC8101VT1500F Part Data Attributes
|
MSC8101VT1500F
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8101VT1500F
Freescale Semiconductor
64-BIT, 75MHz, OTHER DSP, PBGA332, 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA332,19X19,32 | |
Pin Count | 332 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B332 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 332 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for MSC8101VT1500F
This table gives cross-reference parts and alternative options found for MSC8101VT1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8101VT1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC8101M1500F | IC,DSP,16-BIT,CMOS,BGA,357PIN,PLASTIC | Freescale Semiconductor | MSC8101VT1500F vs MSC8101M1500F |