Part Details for MSC8101M1250F by Rochester Electronics LLC
Overview of MSC8101M1250F by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC8101M1250F
MSC8101M1250F CAD Models
MSC8101M1250F Part Data Attributes
|
MSC8101M1250F
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MSC8101M1250F
Rochester Electronics LLC
64-BIT, 62.5 MHz, OTHER DSP, PBGA332, 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 332 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 62.5 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B332 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 332 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |