Part Details for MSC8101 by Motorola Mobility LLC
Overview of MSC8101 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for MSC8101
MSC8101 CAD Models
MSC8101 Part Data Attributes:
|
MSC8101
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MSC8101
Motorola Mobility LLC
64-BIT, 100MHz, OTHER DSP, PBGA332, FLIP CHIP, PLASTIC, BGA-332
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 332 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B332 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 332 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |