Part Details for MSC81002 by STMicroelectronics
Overview of MSC81002 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC81002
MSC81002 CAD Models
MSC81002 Part Data Attributes:
|
MSC81002
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC81002
STMicroelectronics
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 0.230 INCH, HERMETIC SEALED, S016, STRIPAC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POST/STUD MOUNT, O-CRPM-F3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 3.2 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRPM-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |