Part Details for MSC750SMA170SA by Microchip Technology Inc
Overview of MSC750SMA170SA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC750SMA170SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9137
|
Newark | Mosfet Sic 1700 V 750 Mohm To-263-7 7 To-263 Tube Rohs Compliant: Yes |Microchip MSC750SMA170SA Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $4.5900 | Buy Now |
DISTI #
150-MSC750SMA170SA-ND
|
DigiKey | MOSFET SIC 1700 V 750 MOHM D2PAK Min Qty: 150 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
579-MSC750SMA170SA
|
Mouser Electronics | MOSFET MOSFET SIC 1700 V 750 mOhm TO-263-7 | 0 |
|
$4.5900 | Order Now |
DISTI #
MSC750SMA170SA
|
Microchip Technology Inc | MOSFET SIC 1700 V 750 mOhm TO-263-7, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$4.2800 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.7700 | Buy Now |
|
Ameya Holding Limited | 6 |
|
RFQ | ||
|
NAC | MOSFET SIC 1700 V 750 mOhm TO-263-7 RoHS: Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$4.1800 / $5.0400 | Buy Now |
DISTI #
MSC750SMA170SA
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.5300 | Buy Now |
Part Details for MSC750SMA170SA
MSC750SMA170SA CAD Models
MSC750SMA170SA Part Data Attributes:
|
MSC750SMA170SA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC750SMA170SA
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.94 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 64 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |