Part Details for MSC750SMA170S by Microchip Technology Inc
Overview of MSC750SMA170S by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC750SMA170S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6623
|
Newark | Mosfet Sic 1700 V 750 Mohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip MSC750SMA170S Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $4.9600 | Buy Now |
DISTI #
150-MSC750SMA170S-ND
|
DigiKey | TRANS SJT 1700V D3PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
513 In Stock |
|
$4.9600 / $6.1900 | Buy Now |
DISTI #
MSC750SMA170S
|
Avnet Americas | Transistor MOSFET N-CH 1700V 3-Pin D3PAK - Rail/Tube (Alt: MSC750SMA170S) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.6400 / $6.1900 | Buy Now |
DISTI #
494-MSC750SMA170S
|
Mouser Electronics | MOSFET MOSFET SIC 1700 V 750 mOhm TO-268 RoHS: Compliant | 182 |
|
$4.9600 / $6.1900 | Buy Now |
DISTI #
MSC750SMA170S
|
Microchip Technology Inc | MOSFET SIC 1700 V 750 mOhm TO-268, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6400 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$5.1600 | Buy Now |
|
Onlinecomponents.com | MOSFET - N-Channel - SiCFET (Silicon Carbide) - 1700V - 6A - 20V Rds On - 750m Ohms Rds On - 63W - D3PAK Package. | 0 |
|
$4.5000 / $5.2200 | Buy Now |
DISTI #
54056295
|
Verical | Trans MOSFET N-CH SiC 1.7KV 6A 3-Pin(2+Tab) D3PAK Tube Min Qty: 9 Package Multiple: 1 | Americas - 46 |
|
$6.2000 | Buy Now |
DISTI #
MSC750SMA170S
|
Avnet Americas | Transistor MOSFET N-CH 1700V 3-Pin D3PAK - Rail/Tube (Alt: MSC750SMA170S) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.6400 / $6.1900 | Buy Now |
DISTI #
MSC750SMA170S
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.7kV, 4A, Idm: 12A, 63W, D3PAK Min Qty: 1 | 0 |
|
$6.5800 / $8.2800 | RFQ |
Part Details for MSC750SMA170S
MSC750SMA170S CAD Models
MSC750SMA170S Part Data Attributes:
|
MSC750SMA170S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC750SMA170S
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.94 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |