Datasheets
MSC30241JT by: TE Connectivity

1 ELEMENT, 240uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED

Part Details for MSC30241JT by TE Connectivity

Overview of MSC30241JT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for MSC30241JT

MSC30241JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSC30241JT Part Data Attributes

MSC30241JT TE Connectivity
Buy Now Datasheet
Compare Parts:
MSC30241JT TE Connectivity 1 ELEMENT, 240uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Cylindrical
Core Material FERRITE
DC Resistance 23 Ω
Inductance-Nom (L) 240 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm
Lead Length 36 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.35 mm
Package Style Axial
Packing Method Tape
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.049 A
Reference Standard MIL-C-15305
Self Resonance Frequency 8.5 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.79 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC30241JT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC30241JT by TE Connectivity

Select Manufacturer
Which Manufacturer of MSC30241JT would you like to use for your alert(s)?
  • Please alert me when MSC30241JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC30241JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC30241JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC30241JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC30241JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC30241JT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: