There are no models available for this part yet.
Overview of MSC250V72 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSC250V72 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C5357
|
Newark | Cap, Alu Elec, 72Uf, 250V, Screw, Capacitance:72Μf, Voltage(Dc):-, Voltage(Ac):250V, Capacitance Tolerance:-, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:-, Polarity:Polar, Product Range:Msc Series, Lead Spacing:16Mm Rohs Compliant: Yes |Nte Electronics MSC250V72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2368-MSC250V72-ND
|
DigiKey | CAP ALUM 72UF 250V QC TERM Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 72uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C RoHS: Compliant |
1 In Stock |
|
$6.5800 / $10.5300 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 72uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C RoHS: Compliant |
1 In Stock |
|
$6.5800 / $10.5300 | Buy Now |