Part Details for MSC2295-CT1G by onsemi
Results Overview of MSC2295-CT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC2295-CT1G Information
MSC2295-CT1G by onsemi is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AHCT1G00DCKRG4 | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SC70 -40 to 125 | |
74AHCT1G02DBVTG4 | Texas Instruments | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 85 | |
74AHCT1G04DBVRG4 | Texas Instruments | Single Inverter Gate 5-SOT-23 -40 to 125 |
Price & Stock for MSC2295-CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120348
|
Verical | Trans RF BJT NPN 20V 0.03A 200mW 3-Pin SC-59 T/R Min Qty: 8153 Package Multiple: 1 Date Code: 0701 | Americas - 27000 |
|
$0.0460 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.03A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for MSC2295-CT1G
MSC2295-CT1G CAD Models
MSC2295-CT1G Part Data Attributes
|
MSC2295-CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSC2295-CT1G
onsemi
NPN RF Amplifier Transistors Surface Mount, SC-59 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for MSC2295-CT1G
This table gives cross-reference parts and alternative options found for MSC2295-CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2295-CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC2295-BT1 | onsemi | Check for Price | Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | MSC2295-CT1G vs MSC2295-BT1 |
MSC2295-B | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 318D-03, SC-59, 3 PIN | MSC2295-CT1G vs MSC2295-B |
MSC2295-B | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318D-03, SC-59, 3 PIN | MSC2295-CT1G vs MSC2295-B |