Part Details for MSC2295-BT1G by onsemi
Overview of MSC2295-BT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC2295-BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7371
|
Newark | Msc2295-Bt1G, Single Bipolar Transistors |Onsemi MSC2295-BT1G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.03A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MSC2295-BT1G
MSC2295-BT1G CAD Models
MSC2295-BT1G Part Data Attributes:
|
MSC2295-BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSC2295-BT1G
onsemi
NPN RF Amplifier Transistors Surface Mount, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for MSC2295-BT1G
This table gives cross-reference parts and alternative options found for MSC2295-BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2295-BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC2295-CT1G | NPN RF Amplifier Transistors Surface Mount, SC-59 3 LEAD, 3000-REEL | onsemi | MSC2295-BT1G vs MSC2295-CT1G |
MSC2295-CT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Motorola Mobility LLC | MSC2295-BT1G vs MSC2295-CT1 |