Part Details for MSC125V233 by NTE Electronics Inc
Overview of MSC125V233 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC125V233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5325
|
Newark | Capacitor Mot Start 233Mfd 125V |Nte Electronics MSC125V233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MSC125V233-ND
|
DigiKey | CAP ALUM 233UF 125V QC TERM Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 233uF 110VAC/125VAC (36.53 X 85.85mm) Quick Connect 65°C RoHS: Compliant | 0 |
|
$4.7400 / $7.2500 | Buy Now |