Microcontrollers and Processors
MSC1212Y4PAGTG4
Texas Instruments
Description: 8051 CPU with 16kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125

Overview of MSC1212Y4PAGTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSC1212Y4PAGTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC1212Y4PAGTG4 by Texas Instruments

MSC1212Y4PAGTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
4
Number of I/O Lines
32
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1280
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MSC1212Y4PAGTG4
    Texas Instruments
    8051 CPU with 16kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
    VS

Alternate Parts for MSC1212Y4PAGTG4

This table gives cross-reference parts and alternative options found for MSC1212Y4PAGTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1212Y4PAGTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC1212Y4PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1212Y4PAGRG4
MSC1214Y4PAGTG4 Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y4PAGTG4
MSC1213Y4PAGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y4PAGR
MSC1213Y2PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y2PAGRG4
MSC1214Y2PAGTG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y2PAGTG4
MSC1214Y2PAGT 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y2PAGT
MSC1213Y5PAGR Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y5PAGR
MSC1214Y5PAGT 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y5PAGT
MSC1211Y4PAGRG4 IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64, Microcontroller Texas Instruments MSC1212Y4PAGTG4 vs MSC1211Y4PAGRG4
MSC1213Y5PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y5PAGRG4
Part Number Description Manufacturer Compare
MSC1214Y2PAGT 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y2PAGT
MSC1213Y5PAGR Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y5PAGR
SAB-C504-2E40 Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, MQFP-44 Infineon Technologies AG MSC1212Y4PAGTG4 vs SAB-C504-2E40
MSC1212Y4PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1212Y4PAGRG4
MSC1213Y5PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y5PAGRG4
MSC1214Y2PAGTG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y2PAGTG4
MSC1214Y5PAGRG4 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1212Y4PAGTG4 vs MSC1214Y5PAGRG4
MSC1212Y4PAGT 8051 CPU with 16kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1212Y4PAGT
MSC1213Y3PAGT 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 8k flash memory 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1213Y3PAGT
MSC1212Y5PAGT 8051 CPU with 32kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 Texas Instruments MSC1212Y4PAGTG4 vs MSC1212Y5PAGT

Related Parts for MSC1212Y4PAGTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC1212Y4PAGTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC1212Y4PAGTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSC1212Y4PAGTG4 would you like to use for your alert(s)?
  • Please alert me when MSC1212Y4PAGTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC1212Y4PAGTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC1212Y4PAGTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC1212Y4PAGTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC1212Y4PAGTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC1212Y4PAGTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: