Part Details for MSC1200Y2PFBR by Texas Instruments
Overview of MSC1200Y2PFBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC1200Y2PFBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Precision Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) with 8051 Microcontroller and Flash Memory | 11000 |
|
RFQ |
Part Details for MSC1200Y2PFBR
MSC1200Y2PFBR CAD Models
MSC1200Y2PFBR Part Data Attributes:
|
MSC1200Y2PFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1200Y2PFBR
Texas Instruments
8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSC1200Y2PFBR
This table gives cross-reference parts and alternative options found for MSC1200Y2PFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1200Y2PFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1200Y3PFBR | 8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBR vs MSC1200Y3PFBR |
MSC1200Y3PFBT | 24-bit, 8-ch delta-sigma ADC with current DAC, 8051 microcontroller and 8k flash memory 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBR vs MSC1200Y3PFBT |
MSC1200Y2PFBTG4 | 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBR vs MSC1200Y2PFBTG4 |