Part Details for MSC090SMA070SCT/R by Microchip Technology Inc
Overview of MSC090SMA070SCT/R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC090SMA070SCT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSC090SMA070SCT/RCT-ND
|
DigiKey | MOSFET SIC 700 V 90 MOHM PSMT Min Qty: 1 Lead time: 5 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$5.6100 / $6.9900 | Buy Now |
DISTI #
MSC090SMA070SCT/R
|
Avnet Americas | MOSFET SIC 700 V 90 MOHM PSMT - Bulk (Alt: MSC090SMA070SCT/R) Min Qty: 1300 Package Multiple: 1300 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-MSC090SMA070SCTR
|
Mouser Electronics | SiC MOSFETs MOSFET SIC 700 V 90 mOhm PSMT RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
DISTI #
MSC090SMA070SCT/R
|
Microchip Technology Inc | MOSFET SIC 700 V 90 mOhm PSMT, Projected EOL: 2049-08-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2300 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$5.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $15.0800 | Buy Now |
|
NAC | MOSFET SIC 700 V 90 mOhm PSMT, RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$5.0000 / $6.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3700 / $15.0800 | Buy Now |