Part Details for MSC050SDA120D/S by Microchip Technology Inc
Results Overview of MSC050SDA120D/S by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC050SDA120D/S Information
MSC050SDA120D/S by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSC050SDA120D/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSC050SDA120D/S-ND
|
DigiKey | SIC SBD 1200 V 50 A DIE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MSC050SDA120D/S
|
Microchip Technology Inc | SIC SBD 1200 V 50 A DIE, DICE, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Wafer Pack |
0 Alternates Available |
|
$19.4100 / $25.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 77 Factory Stock |
|
$0 | Buy Now |