-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 54.5A, 1200V V(RRM), Silicon Carbide, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC050SDA120BCT by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6578
|
Newark | Sic Sbd 1200 V 50 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC050SDA120BCT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5600 / $30.2500 | Buy Now |
DISTI #
150-MSC050SDA120BCT-ND
|
DigiKey | DIODE SIL CARB 1200V 109A TO2473 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
150 In Stock |
|
$26.3302 / $32.8100 | Buy Now |
DISTI #
MSC050SDA120BCT
|
Avnet Americas | Diode Schottky 1200V 109A 3-Pin TO-247 - Rail/Tube (Alt: MSC050SDA120BCT) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$22.9788 / $26.8086 | Buy Now |
DISTI #
494-MSC050SDA120BCT
|
Mouser Electronics | SiC Schottky Diodes SIC SBD 1200 V 50 A TO-247 RoHS: Compliant | 69 |
|
$26.3300 / $32.8100 | Buy Now |
DISTI #
MSC050SDA120BCT
|
Microchip Technology Inc | SIC SBD 1200 V 50 A TO-247, TO-247, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$24.5600 / $32.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$25.7500 / $27.0400 | Buy Now |
|
Onlinecomponents.com | Diode - SiC (Silicon Carbide) Schottky - 1200V - 109A - 1.8 V @ 50 A Forward (Vf) (Max)@If - No Reco... more RoHS: Compliant | 150 Factory Stock |
|
$23.1700 / $28.8800 | Buy Now |
DISTI #
MSC050SDA120BCT
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 50A, TO247-3, Ir: 250uA Min Qty: 1 | 0 |
|
$31.2300 / $43.7300 | RFQ |
|
NAC | UNRLS, FG, SBD, 1200V, 50A, TO-247, CENTER TAP RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
$23.9500 / $28.0600 | Buy Now |
DISTI #
MSC050SDA120BCT
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 30 | 0 |
|
$25.9400 / $26.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC050SDA120BCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC050SDA120BCT
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 54.5A, 1200V V(RRM), Silicon Carbide, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE, PD-CASE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 54.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 429 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |