MSC050SDA070S
Description: Rectifier Diode,

Overview of MSC050SDA070S by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MSC050SDA070S by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36462132
Verical Rectifier Diode Schottky SiC 700V 88A 3-Pin(2+Tab) TO-268 Tube Min Qty: 5 Package Multiple: 1 Date Code: 1928 Americas - 161
  • 5 $12.1000
$12.1000 Buy Now

CAD Models for MSC050SDA070S by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC050SDA070S by Microsemi Corporation

MSC050SDA070S
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
D3PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-05-13
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
FREE WHEELING DIODE; HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-268AA
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
124 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
88 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
283 W
Rep Pk Reverse Voltage-Max
700 V
Reverse Current-Max
200 µA
Reverse Test Voltage
700 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MSC050SDA070S
    Microsemi Corporation
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC050SDA070S by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC050SDA070S by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSC050SDA070S would you like to use for your alert(s)?
  • Please alert me when MSC050SDA070S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC050SDA070S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC050SDA070S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC050SDA070S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC050SDA070S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC050SDA070S by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: