Part Details for MSC050SDA070BCT by Microchip Technology Inc
Results Overview of MSC050SDA070BCT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC050SDA070BCT Information
MSC050SDA070BCT by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSC050SDA070BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6575
|
Newark | Sic Sbd 700 V 50 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC050SDA070BCT RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $13.6200 | Buy Now |
DISTI #
150-MSC050SDA070BCT-ND
|
DigiKey | DIODE SIL CARB 700V 88A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
274 In Stock |
|
$11.8601 / $14.7700 | Buy Now |
DISTI #
MSC050SDA070BCT
|
Avnet Americas | Diode SiC Schottky 700V 88A 3-Pin TO-247 - Rail/Tube (Alt: MSC050SDA070BCT) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.4342 / $11.1422 | Buy Now |
DISTI #
494-MSC050SDA070BCT
|
Mouser Electronics | SiC Schottky Diodes SIC SBD 700 V 50 A TO-247 RoHS: Compliant | 26 |
|
$11.8600 / $15.9300 | Buy Now |
DISTI #
MSC050SDA070BCT
|
Microchip Technology Inc | SIC SBD 700 V 50 A TO-247, TO-247, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$11.0600 / $14.7700 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers SIC SBD 700 V 50 A TO-247 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 | 0 |
|
$11.9600 / $12.1600 | Buy Now |
|
Onlinecomponents.com | Diode - SiC (Silicon Carbide) Schottky - 700V - 88A - 1.8 V @ 50 A Forward (Vf) (Max)@If - No Recove... more RoHS: Compliant | 30 Factory Stock |
|
$12.1400 / $17.7000 | Buy Now |
DISTI #
75305009
|
Verical | Diode Schottky 700V 88A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$21.2500 | Buy Now |
DISTI #
MSC050SDA070BCT
|
TME | Diode: Schottky rectifying, SiC, THT, 700V, 50A, TO247-3, Ir: 250uA Min Qty: 1 | 0 |
|
$20.2700 / $28.3800 | RFQ |
|
NAC | UNRLS, FG, SBD, 700V, 50A, TO-247, CENTER TAP RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
$10.7900 / $13.0100 | Buy Now |
Part Details for MSC050SDA070BCT
MSC050SDA070BCT CAD Models
MSC050SDA070BCT Part Data Attributes
|
MSC050SDA070BCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC050SDA070BCT
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 44A, 700V V(RRM), Silicon Carbide, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 124 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 283 W | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |