-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9419
|
Newark | Mosfet Sic 1700 V 35 Mohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip MSC035SMA170S Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0600 / $38.2700 | Buy Now |
DISTI #
150-MSC035SMA170S-ND
|
DigiKey | MOSFET SIC 1700V 35 MOHM TO-268 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$33.3002 / $41.5000 | Buy Now |
DISTI #
MSC035SMA170S
|
Avnet Americas | - Rail/Tube (Alt: MSC035SMA170S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$31.0600 / $41.5000 | Buy Now |
DISTI #
579-MSC035SMA170S
|
Mouser Electronics | MOSFET MOSFET SIC 1700 V 35 mOhm TO-268 RoHS: Compliant | 324 |
|
$33.3000 / $41.5000 | Buy Now |
DISTI #
MSC035SMA170S
|
Microchip Technology Inc | MOSFET SIC 1700 V 35 mOhm TO-268, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$31.0600 / $41.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$34.5200 | Buy Now |
DISTI #
59366782
|
Verical | Silicon Carbide N-Channel Power MOSFET Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$41.4500 | Buy Now |
DISTI #
73576717
|
Verical | Silicon Carbide N-Channel Power MOSFET Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 30 |
|
$46.2944 / $53.6763 | Buy Now |
DISTI #
MSC035SMA170S
|
Avnet Americas | - Rail/Tube (Alt: MSC035SMA170S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$31.0600 / $41.5000 | Buy Now |
|
Ameya Holding Limited | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC035SMA170S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC035SMA170S
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 278 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |