Part Details for MSC035SMA170D/S by Microchip Technology Inc
Results Overview of MSC035SMA170D/S by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC035SMA170D/S Information
MSC035SMA170D/S by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSC035SMA170D/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSC035SMA170D/S-ND
|
DigiKey | MOSFET SIC 1700 V 35 MOHM DIE Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MSC035SMA170D/S
|
Microchip Technology Inc | MOSFET SIC 1700 V 35 mOhm DIE, DICE, Projected EOL: 2049-03-15 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Wafer Pack |
0 Alternates Available COO: United States of America |
|
$33.4500 / $44.6900 | Buy Now |
DISTI #
MSC035SMA170D/S
|
EBV Elektronik | Silicon Carbide NChannel Power MOSFET Die (Alt: MSC035SMA170D/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
ES Components | MICROCHIP MSC035SMA170D/S SILICON CARBIDE MOSFET BARE DIE | 70 in Stock |
|
RFQ |