Part Details for MSC035SMA170B4 by Microchip Technology Inc
Overview of MSC035SMA170B4 by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MSC035SMA170B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2555
|
Newark | Mosfet, N-Ch, 1.7Kv, 68A, To-247 Rohs Compliant: Yes |Microchip MSC035SMA170B4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$32.5400 / $45.8700 | Buy Now |
DISTI #
43AJ9418
|
Newark | Mosfet Sic 1700 V 35 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC035SMA170B4 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $37.0700 | Buy Now |
DISTI #
150-MSC035SMA170B4-ND
|
DigiKey | MOSFET SIC 1700V 35 MOHM TO-247- Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
246 In Stock |
|
$33.5402 / $41.8000 | Buy Now |
DISTI #
MSC035SMA170B4
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 68 A, 1.7 kV, 0.035 ohm, TO-247 - Rail/Tube (Alt: MSC035SMA170B4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$31.2900 / $41.8000 | Buy Now |
DISTI #
579-MSC035SMA170B4
|
Mouser Electronics | MOSFET MOSFET, SIC 1700 V 35 mOhm TO-247-4 RoHS: Compliant | 2031 |
|
$33.5400 / $41.8000 | Buy Now |
DISTI #
V99:2348_24497422
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.7KV 68A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Americas - 21 |
|
$33.6100 / $38.4100 | Buy Now |
DISTI #
MSC035SMA170B4
|
Microchip Technology Inc | MOSFET, SIC 1700 V 35 mOhm TO-247-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.2900 / $41.8000 | Buy Now |
|
Future Electronics | 1700V 71A 45 mOhm N-ch TO-247-4 SiC Mosfet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 30Tube |
|
$32.8900 / $34.5300 | Buy Now |
|
Onlinecomponents.com | Mosfet Sic 1700 V 35 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC035SMA170B4 |
19 In Stock |
|
$30.2700 / $37.4000 | Buy Now |
DISTI #
65096482
|
Verical | Trans MOSFET N-CH SiC 1.7KV 68A 4-Pin(4+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$41.7500 | Buy Now |
Part Details for MSC035SMA170B4
MSC035SMA170B4 CAD Models
MSC035SMA170B4 Part Data Attributes:
|
MSC035SMA170B4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC035SMA170B4
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 68 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |