Part Details for MSC035SMA070B by Microchip Technology Inc
Results Overview of MSC035SMA070B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC035SMA070B Information
MSC035SMA070B by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSC035SMA070B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6566
|
Newark | Mosfet Sic 700 V 35 Mohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC035SMA070B RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $9.7200 | Buy Now |
DISTI #
MSC035SMA070B-ND
|
DigiKey | MOSFET N-CH 700V TO247 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
48 In Stock |
|
$9.7200 / $10.5400 | Buy Now |
DISTI #
MSC035SMA070B
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 700V 77A 3-Pin TO-247 - Rail/Tube (Alt: MSC035SMA070B) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$7.4774 / $8.2346 | Buy Now |
DISTI #
494-MSC035SMA070B
|
Mouser Electronics | SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-247 RoHS: Compliant | 118 |
|
$8.4600 / $10.5400 | Buy Now |
DISTI #
MSC035SMA070B
|
Microchip Technology Inc | MOSFET SIC 700 V 35 mOhm TO-247, TO-247, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$7.8900 / $10.5400 | Buy Now |
|
Future Electronics | N-Channel 700 V 35 mΩ 77 A 283 W Through Hole SiC Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$8.2800 / $8.4700 | Buy Now |
|
Onlinecomponents.com | MOSFET Transistor - N-Channel - 700V Drain to Source Voltage - 77A Continuous Drain Current - TO-247... more RoHS: Compliant | 0 |
|
$7.5600 / $9.4200 | Buy Now |
DISTI #
MSC035SMA070B
|
TME | Transistor: N-MOSFET, SiC, unipolar, 700V, 54A, Idm: 192A, 283W Min Qty: 1 | 0 |
|
$15.9700 / $20.0800 | RFQ |
|
NAC | FG, SIC MOSFET, TO-247 RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tube | 0 |
|
$7.7000 / $9.2800 | Buy Now |
DISTI #
MSC035SMA070B
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 | 24 |
|
$8.3300 / $8.6600 | Buy Now |
Part Details for MSC035SMA070B
MSC035SMA070B CAD Models
MSC035SMA070B Part Data Attributes
|
MSC035SMA070B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC035SMA070B
Microchip Technology Inc
Power Field-Effect Transistor, 77A I(D), 700V, 0.044ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247AD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 24 Weeks | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 283 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for MSC035SMA070B
This table gives cross-reference parts and alternative options found for MSC035SMA070B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC035SMA070B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC035SMA070S | Microchip Technology Inc | $9.7391 | Power Field-Effect Transistor, 65A I(D), 700V, 0.044ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-268AA | MSC035SMA070B vs MSC035SMA070S |