-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 32.5A, 1200V V(RRM), Silicon Carbide, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC030SDA120BCT by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2550
|
Newark | Sic Schottky Diode, 1.2Kv, 30A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$16.6200 / $19.0200 | Buy Now |
DISTI #
150-MSC030SDA120BCT-ND
|
DigiKey | DIODE SIL CARB 1200V 65A TO2473 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
24 In Stock |
|
$16.3301 / $20.3400 | Buy Now |
DISTI #
MSC030SDA120BCT
|
Avnet Americas | Diode SiC Schottky 1200V 65A 3-Pin TO-247 - Rail/Tube (Alt: MSC030SDA120BCT) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.2506 / $16.6257 | Buy Now |
DISTI #
494-MSC030SDA120BCT
|
Mouser Electronics | SiC Schottky Diodes SIC SBD 1200 V 30 A TO-247 RoHS: Compliant | 58 |
|
$16.1500 / $18.7000 | Buy Now |
DISTI #
V99:2348_24497420
|
Arrow Electronics | Silicon Carbide Schottky Barrier Diodes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 | Americas - 300 |
|
$10.7890 / $15.6659 | Buy Now |
DISTI #
MSC030SDA120BCT
|
Microchip Technology Inc | SIC SBD 1200 V 30 A TO-247, TO-247, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$15.2200 / $20.3400 | Buy Now |
|
Future Electronics | 1200 V 65 A Zero Recovery Silicon Carbide Schottky Dual Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$15.9700 / $16.3300 | Buy Now |
|
Onlinecomponents.com | Diode - SiC (Silicon Carbide) Schottky - 1200V - 65A - 1.8 V @ 30 A Forward (Vf) (Max)@If - No Recov... more RoHS: Compliant | 630 Factory Stock |
|
$16.7100 / $24.3600 | Buy Now |
DISTI #
61696078
|
Verical | Silicon Carbide Schottky Barrier Diodes Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 300 |
|
$10.7890 / $11.4710 | Buy Now |
DISTI #
59366780
|
Verical | Silicon Carbide Schottky Barrier Diodes Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$20.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC030SDA120BCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC030SDA120BCT
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 32.5A, 1200V V(RRM), Silicon Carbide, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 32.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 259 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MSC030SDA120BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC030SDA120BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDUR60120WT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | MSC030SDA120BCT vs SDUR60120WT |