Part Details for MSC015SDA120B by Microsemi Corporation
Overview of MSC015SDA120B by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MSC015SDA120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32042596
|
Verical | MSC015SDA120B Min Qty: 8 Package Multiple: 1 Date Code: 1828 | Americas - 468 |
|
$6.7500 | Buy Now |
DISTI #
C1S505800635972
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 468 |
|
$7.5900 / $9.6700 | Buy Now |
Part Details for MSC015SDA120B
MSC015SDA120B CAD Models
MSC015SDA120B Part Data Attributes
|
MSC015SDA120B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSC015SDA120B
Microsemi Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 109 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 39 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 167 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |