Part Details for MSC010SDA070BCT by Microchip Technology Inc
Results Overview of MSC010SDA070BCT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC010SDA070BCT Information
MSC010SDA070BCT by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSC010SDA070BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6163
|
Newark | Sic Sbd 700 V 50 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC010SDA070BCT RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.5000 | Buy Now |
DISTI #
150-MSC010SDA070BCT-ND
|
DigiKey | DIODE ARRAY SIC 700V 24A TO247-3 Min Qty: 210 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
DISTI #
MSC010SDA070BCT
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Series, 700 V, 24 A, 27 nC, TO-247, 3 Pins - Rail/Tube (Alt: MS... more RoHS: Not Compliant Min Qty: 210 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.1296 / $3.2625 | Buy Now |
DISTI #
494-MSC010SDA070BCT
|
Mouser Electronics | SiC Schottky Diodes SIC SBD 700 V 50 A TO-247 RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
MSC010SDA070BCT
|
Microchip Technology Inc | SIC SBD 700 V 10 A TO-247, TO-247, Projected EOL: 2049-03-15 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Philippines |
|
$3.2600 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 210 Package Multiple: 30 | 0 |
|
$3.5300 / $3.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2040 Factory Stock |
|
$3.5700 / $5.1700 | Buy Now |
DISTI #
MSC010SDA070BCT
|
TME | Diode: Schottky rectifying, SiC, THT, 700V, 10A, TO247-3, Ir: 200uA Min Qty: 1 | 0 |
|
$5.4000 / $6.7300 | RFQ |
|
NAC | SIC SBD 700 V 50 A TO-247, 3 TO-247 TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 30 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
DISTI #
MSC010SDA070BCT
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 210 | 0 |
|
$3.4500 | Buy Now |
Part Details for MSC010SDA070BCT
MSC010SDA070BCT CAD Models
MSC010SDA070BCT Part Data Attributes
|
MSC010SDA070BCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC010SDA070BCT
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 24A, 700V V(RRM), Silicon Carbide, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, PD-CASE, SNUBBER DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 58 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83 W | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |