Part Details for MSC-700MA by OptiFuse
Overview of MSC-700MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC-700MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MSC-700MA-ND
|
DigiKey | FUSE GLASS 700MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$0.4410 / $1.0200 | Buy Now |
DISTI #
MSC-700MA
|
TME | Fuse: fuse, medium time-lag, 700mA, 250VAC, glass, 5x20mm, brass Min Qty: 5 | 50 |
|
$0.4700 / $0.7600 | Buy Now |
|
South Electronics | MSC-700MA | 1920 |
|
RFQ |