Part Details for MSC-236CL-5P by Micro Connectors Inc
Results Overview of MSC-236CL-5P by Micro Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC-236CL-5P Information
MSC-236CL-5P by Micro Connectors Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MSC-236CL-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2768-MSC-236CL-5P-ND
|
DigiKey | 36in Zip Ties 175 lbs Clear 500P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$109.7400 / $128.0000 | Buy Now |